Add To Favorites
Product Overview
Digi-Key Part Number 490-5330-1-ND
Quantity Available 14.946
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH44PN100MP0L

Description FIXED IND 10UH 1.17A 160 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 1.17A 192 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Product Training Modules Power Inductors
Featured Product LQH44P Series
Catalog Page 1676 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH44
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.17A
Current - Saturation 1.15A
Shielding Shielded
DC Resistance (DCR) 192 mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1515
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-5330-1

12:17:35 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,39600 3,96
25 0,35160 8,79
50 0,30800 15,40
100 0,28590 28,59
250 0,26384 65,96
500 0,25066 125,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5330-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,15830
  • Digi-Reel® ? : 490-5330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.946 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback