Add To Favorites
Product Overview
Digi-Key Part Number 490-6658-1-ND
Quantity Available 4.387
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH43MN221J03L

Description FIXED IND 220UH 110MA 5.4 OHM
Expanded Description 220µH Unshielded Wirewound Inductor 110mA 5.4 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±5%
Current Rating 110mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 5.4 Ohm Max
Q @ Freq 40 @ 796kHz
Frequency - Self Resonant 4.5MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6658-1

05:51:22 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,45000 4,50
25 0,42200 10,55
50 0,36560 18,28
100 0,33750 33,75
250 0,32060 80,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6658-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,23622
  • Digi-Reel® ? : 490-6658-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.387 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback