Add To Favorites
Product Overview
Digi-Key Part Number 490-6645-1-ND
Quantity Available 22.906
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH43CN101K03L

Description FIXED IND 100UH 190MA 2.2 OHM
Expanded Description 100µH Unshielded Wirewound Inductor 190mA 2.2 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 190mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.2 Ohm Max
Q @ Freq -
Frequency - Self Resonant 6.8MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6645-1

12:07:16 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,42800 4,28
25 0,40160 10,04
50 0,34820 17,41
100 0,32130 32,13
250 0,30528 76,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6645-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 22.500 - Immediate
  • Unit Price: 0,22494
  • Digi-Reel® ? : 490-6645-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.906 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback