Add To Favorites
Product Overview
Digi-Key Part Number 490-5121-1-ND
Quantity Available 4.415
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH3NPN4R7NG0L

Description FIXED IND 4.7UH 925MA 260 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 925mA 312 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 925mA
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 312 mOhm Max
Q @ Freq -
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1212
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5121-1

21:21:03 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,37100 3,71
25 0,32960 8,24
50 0,28860 14,43
100 0,26800 26,80
250 0,24736 61,84
500 0,23498 117,49
750 0,21437 160,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5121-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,14841
  • Digi-Reel® ? : 490-5121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.415 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback