Add To Favorites
Product Overview
Digi-Key Part Number 490-5343-1-ND
Quantity Available 4.840
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH3NPN1R5NJ0L

Description FIXED IND 1.5UH 1.5A 55 MOHM SMD
Expanded Description 1.5µH Shielded Wirewound Inductor 1.5A 66 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 1.5A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 66 mOhm Max
Q @ Freq -
Frequency - Self Resonant 90MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1212
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5343-1

00:08:17 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,36100 3,61
25 0,32080 8,02
50 0,28060 14,03
100 0,26070 26,07
250 0,24060 60,15
500 0,22856 114,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5343-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,14435
  • Digi-Reel® ? : 490-5343-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback