Add To Favorites
Product Overview
Digi-Key Part Number 490-5337-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LQH32PN3R3NN0L

Description FIXED IND 3.3UH 1.2A 120 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 1.2A 144 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Product Training Modules Power Inductors
Catalog Page 1676 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 3.3µH
Tolerance ±30%
Current Rating 1.2A
Current - Saturation 1.25A
Shielding Shielded
DC Resistance (DCR) 144 mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5337-1

21:37:10 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,33000 3,30
25 0,29320 7,33
50 0,25660 12,83
100 0,23820 23,82
250 0,21988 54,97
500 0,20886 104,43
750 0,19056 142,92
1.000 0,16856 168,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5337-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,13192
  • Digi-Reel® ? : 490-5337-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback