Add To Favorites
Product Overview
Digi-Key Part Number 490-12779-1-ND
Quantity Available 2.210
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32PN220MNCL

Description FIXED IND 22UH 550MA 685 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 550mA 822 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 550mA
Current - Saturation 650mA
Shielding Shielded
DC Resistance (DCR) 822 mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-12779-1

03:26:46 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,44000 4,40
25 0,41200 10,30
50 0,35680 17,84
100 0,32940 32,94
250 0,31292 78,23
500 0,28548 142,74
750 0,25255 189,41
1.000 0,24156 241,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12779-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,18666
  • Digi-Reel® ? : 490-12779-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.210 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback