Add To Favorites
Product Overview
Digi-Key Part Number 490-2495-1-ND
Quantity Available 9.816
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32CN4R7M23L

Description FIXED IND 4.7UH 450MA 200 MOHM
Expanded Description 4.7µH Unshielded Wirewound Inductor 450mA 260 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH32C_23/33 Series
LQW18 Series Part Numbering
Product Training Modules Inductor Products
Power Inductors
Catalog Page 1675 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 260 mOhm Max
Q @ Freq -
Frequency - Self Resonant 43MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-2495-1

21:51:41 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,27200 2,72
25 0,24120 6,03
50 0,21120 10,56
100 0,19610 19,61
250 0,18092 45,23
500 0,17190 85,95
750 0,15681 117,61
1.000 0,13871 138,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2495-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,10856
  • Digi-Reel® ? : 490-2495-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback