Add To Favorites
Product Overview
Digi-Key Part Number 490-4062-1-ND
Quantity Available 2.486
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32CN330K53L

Description FIXED IND 33UH 200MA 1.1 OHM SMD
Expanded Description 33µH Unshielded Wirewound Inductor 200mA 1.43 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±10%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.43 Ohm Max
Q @ Freq -
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-4062-1

18:01:24 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,29600 2,96
25 0,26280 6,57
50 0,23000 11,50
100 0,21360 21,36
250 0,19716 49,29
500 0,18732 93,66
750 0,17088 128,16
1.000 0,15117 151,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4062-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,11831
  • Digi-Reel® ? : 490-4062-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.486 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback