Add To Favorites
Product Overview
Digi-Key Part Number 490-4061-1-ND
Quantity Available 6.940
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32CN220K53L

Description FIXED IND 22UH 250MA 710 MOHM
Expanded Description 22µH Unshielded Wirewound Inductor 250mA 923 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH32C 53 Series (1210 Size)
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Catalog Page 1675 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 923 mOhm Max
Q @ Freq -
Frequency - Self Resonant 19MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-4061-1

12:11:04 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,30400 3,04
25 0,27040 6,76
50 0,23640 11,82
100 0,21960 21,96
250 0,20272 50,68
500 0,19258 96,29
750 0,17568 131,76
1.000 0,15541 155,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4061-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,12163
  • Digi-Reel® ? : 490-4061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback