Add To Favorites
Product Overview
Digi-Key Part Number 490-4044-1-ND
Quantity Available 36.366
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH2MCN4R7M02L

Description FIXED IND 4.7UH 300MA 800 MOHM
Expanded Description 4.7µH Unshielded Wirewound Inductor 300mA 1.04 Ohm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Standard Land Pattern Dimensions
Product Training Modules Inductor Products
Power Inductors
Catalog Page 1674 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.04 Ohm Max
Q @ Freq -
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-4044-1

14:29:20 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,30900 3,09
25 0,27040 6,76
50 0,23180 11,59
100 0,21250 21,25
250 0,19320 48,30
500 0,18162 90,81
1.000 0,13912 139,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4044-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,11731
  • Digi-Reel® ? : 490-4044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback