Add To Favorites
Product Overview
Digi-Key Part Number 490-4048-1-ND
Quantity Available 1.869
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH2MCN220K02L

Description FIXED IND 22UH 185MA 2.1 OHM SMD
Expanded Description 22µH Unshielded Wirewound Inductor 185mA 2.73 Ohm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LQH2MC 02 Series (0806 Size)
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Catalog Page 1674 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating 185mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.73 Ohm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-4048-1

14:37:45 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,31600 3,16
25 0,28080 7,02
50 0,24560 12,28
100 0,22800 22,80
250 0,21052 52,63
500 0,19996 99,98
750 0,18243 136,82
1.000 0,16137 161,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4048-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,11927
  • Digi-Reel® ? : 490-4048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.869 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback