Add To Favorites
Product Overview
Digi-Key Part Number 490-9896-1-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH2HPN100MJRL

Description FIXED IND 10UH 490MA 456 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 490mA 456 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LQH2HPN_JR Series Specification
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 490mA
Current - Saturation 830mA
Shielding Shielded
DC Resistance (DCR) 456 mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-9896-1

07:33:21 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,40900 4,09
25 0,36360 9,09
50 0,31800 15,90
100 0,29540 29,54
250 0,27268 68,17
500 0,25906 129,53
750 0,23633 177,25
1.000 0,20905 209,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9896-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,16361
  • Digi-Reel® ? : 490-9896-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback