Add To Favorites
Product Overview
Digi-Key Part Number 490-6584-1-ND
Quantity Available 6.394
Can ship immediately
Manufacturer

Manufacturer Part Number

LQG18HN68NJ00D

Description FIXED IND 68NH 300MA 800 MOHM
Expanded Description 68nH Unshielded Multilayer Inductor 300mA 800 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQG18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Air
Inductance 68nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 800 mOhm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 1GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6584-1

13:25:33 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,20400 2,04
25 0,18360 4,59
50 0,15900 7,95
100 0,14280 14,28
250 0,13260 33,15
500 0,12240 61,20
750 0,11628 87,21
1.000 0,10608 106,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6584-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07344
  • Digi-Reel® ? : 490-6584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.394 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback