Add To Favorites
Product Overview
Digi-Key Part Number 490-2637-1-ND
Quantity Available 13.367
Can ship immediately
Manufacturer

Manufacturer Part Number

LQG15HSR15J02D

Description FIXED IND 150NH 150MA 2.99 OHM
Expanded Description 150nH Unshielded Multilayer Inductor 150mA 2.99 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQG15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 150nH
Tolerance ±5%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.99 Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 550MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-2637-1

04:33:52 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07100 0,71
25 0,06360 1,59
50 0,05480 2,74
100 0,04940 4,94
250 0,04584 11,46
500 0,04230 21,15
750 0,04019 30,14
1.000 0,03665 36,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2637-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02256
  • Digi-Reel® ? : 490-2637-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.367 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback