Add To Favorites
Product Overview
Digi-Key Part Number 490-2622-1-ND
Quantity Available 52.320
Can ship immediately
Manufacturer

Manufacturer Part Number

LQG15HS8N2J02D

Description FIXED IND 8.2NH 550MA 240 MOHM
Expanded Description 8.2nH Unshielded Multilayer Inductor 550mA 240 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQG15HSyyyy02D Series Spec
LQG15HS8N2J02x Datasheet
Product Training Modules Inductor Products
Power Inductors
Catalog Page 1673 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQG15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 8.2nH
Tolerance ±5%
Current Rating 550mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 3.7GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-2622-1

11:43:26 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05600 0,56
25 0,04960 1,24
50 0,04220 2,11
100 0,03710 3,71
250 0,03404 8,51
500 0,03092 15,46
1.000 0,02597 25,97
5.000 0,02102 105,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2622-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,01767
Send Feedback