Add To Favorites
Product Overview
Digi-Key Part Number 490-2634-1-ND
Quantity Available 23.646
Can ship immediately
Manufacturer

Manufacturer Part Number

LQG15HS82NJ02D

Description FIXED IND 82NH 200MA 1.2 OHM SMD
Expanded Description 82nH Unshielded Multilayer Inductor 200mA 1.2 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQG15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 82nH
Tolerance ±5%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 700MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-2634-1

15:24:27 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06400 0,64
25 0,05800 1,45
50 0,05020 2,51
100 0,04510 4,51
250 0,04188 10,47
500 0,03866 19,33
750 0,03672 27,54
1.000 0,03350 33,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2634-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02061
  • Digi-Reel® ? : 490-2634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.646 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback