Add To Favorites
Product Overview
Digi-Key Part Number 490-6571-1-ND
Quantity Available 60.825
Can ship immediately
Manufacturer

Manufacturer Part Number

LQG15HS3N6S02D

Description FIXED IND 3.6NH 750MA 180 MOHM
Expanded Description 3.6nH Unshielded Multilayer Inductor 750mA 180 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQG15HSyyyy02D Series Spec
LQG15HS3N6S02x Datasheet
Product Training Modules Inductor Products
Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQG15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 3.6nH
Tolerance ±0.3nH
Current Rating 750mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 180 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6571-1

17:46:27 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05200 0,52
25 0,04600 1,15
50 0,03920 1,96
100 0,03460 3,46
250 0,03168 7,92
500 0,02882 14,41
1.000 0,02420 24,20
5.000 0,01960 97,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6571-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,01646
  • Digi-Reel® ? : 490-6571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 60.825 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback