Add To Favorites
Product Overview
Digi-Key Part Number 490-2626-1-ND
Quantity Available 51.057
Can ship immediately
Manufacturer

Manufacturer Part Number

LQG15HS18NJ02D

Description FIXED IND 18NH 400MA 360 MOHM
Expanded Description 18nH Unshielded Multilayer Inductor 400mA 360 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQG15HS Series Spec
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Catalog Page 1673 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQG15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 18nH
Tolerance ±5%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 360 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 2.2GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-2626-1

17:02:16 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,05700 0,57
25 0,05080 1,27
50 0,04380 2,19
100 0,03940 3,94
250 0,03652 9,13
500 0,03368 16,84
750 0,03200 24,00
1.000 0,02920 29,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2626-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,01797
  • Digi-Reel® ? : 490-2626-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 51.057 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback