Add To Favorites
Product Overview
Digi-Key Part Number 490-6565-1-ND
Quantity Available 19.991
Can ship immediately
Manufacturer

Manufacturer Part Number

LQG15HN7N5J02D

Description FIXED IND 7.5NH 500MA 310 MOHM
Expanded Description 7.5nH Unshielded Multilayer Inductor 500mA 310 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQG15HNyyyy02y Series Spec
LQG15HN7N5J02x Drawing
Product Training Modules Inductor Products
Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQG15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 7.5nH
Tolerance ±5%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 310 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 3.9GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6565-1

02:07:10 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05600 0,56
25 0,04960 1,24
50 0,04220 2,11
100 0,03710 3,71
250 0,03404 8,51
500 0,03092 15,46
1.000 0,02597 25,97
5.000 0,02102 105,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6565-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01767
  • Digi-Reel® ? : 490-6565-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.991 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback