Add To Favorites
Product Overview
Digi-Key Part Number 490-9973-1-ND
Quantity Available 12.044
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM32ER71K475ME14L

Description CAP CER 4.7UF 80V X7R 1210
Expanded Description 4.7µF ±20% 80V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 80V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Derating Recommended
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-9973-1

23:30:35 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,81200 8,12
50 0,65680 32,84
100 0,51850 51,85
250 0,43212 108,03
500 0,38888 194,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9973-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,26791
  • Digi-Reel® ? : 490-9973-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.044 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback