Add To Favorites
Product Overview
Digi-Key Part Number 490-6527-1-ND
Quantity Available 25.454
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31MR71H105KA88L

Description CAP CER 1UF 50V X7R 1206
Expanded Description 1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6526-1-ND GRM31MR71H105KA88K Murata Electronics North America Cut Tape (CT) ? 12.068 - Immediate
0,18000 1
Additional Resources
Standard Package ? 1
Other Names 490-6527-1

02:41:06 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,12500 1,25
50 0,07180 3,59
100 0,05930 5,93
250 0,04992 12,48
500 0,04180 20,90
1.000 0,03431 34,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6527-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,02932
  • Digi-Reel® ? : 490-6527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.454 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback