Add To Favorites
Product Overview
Digi-Key Part Number 490-1798-1-ND
Quantity Available 11.287
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31MR71C225MA35L

Description CAP CER 2.2UF 16V X7R 1206
Expanded Description 2.2µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-1799-1-ND GRM31MR71C225KA35L Murata Electronics North America Cut Tape (CT) ? 98.525 - Immediate
0,30000 1
490-3368-1-ND GRM31MR71E225KA93L Murata Electronics North America Cut Tape (CT) ? 24.304 - Immediate
0,21000 1
GRM31MR71C225KA35K-ND GRM31MR71C225KA35K Murata Electronics North America Tape & Reel (TR) ? 0
0,02546 10.000  Non-Stock ?
GRM31MR71E225MA93L-ND GRM31MR71E225MA93L Murata Electronics North America Tape & Reel (TR) ? 0
0,07298 3.000  Non-Stock ?
490-11642-1-ND GRM31MR71E225KA93K Murata Electronics North America Cut Tape (CT) ? 7.608 - Immediate
0,21000 1
Additional Resources
Standard Package ? 1
Other Names 490-1798-1

05:47:53 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,20600 2,06
50 0,11640 5,82
100 0,10330 10,33
250 0,07752 19,38
500 0,06848 34,24
1.000 0,06071 60,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1798-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,05167
  • Digi-Reel® ? : 490-1798-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.287 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback