Add To Favorites
Product Overview
Digi-Key Part Number 490-6520-1-ND
Quantity Available 933
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31CR71H225KA88K

Description CAP CER 2.2UF 50V X7R 1206
Expanded Description 2.2µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3367-1-ND GRM31CR71H225KA88L Murata Electronics North America Cut Tape (CT) ? 411.083 - Immediate
0,35000 1
Additional Resources
Standard Package ? 1
Other Names 490-6520-1

00:40:49 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,20200 2,02
50 0,11340 5,67
100 0,10070 10,07
250 0,07556 18,89
500 0,06672 33,36
1.000 0,05916 59,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6520-2-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 0
  • Unit Price: 0,04658
  • Digi-Reel® ? : 490-6520-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 933 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback