Add To Favorites
Product Overview
Digi-Key Part Number 490-1809-1-ND
Quantity Available 381.550
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31CR71E475KA88L

Description CAP CER 4.7UF 25V X7R 1206
Expanded Description 4.7µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-12014-1-ND GRM31CR71E475KA88K Murata Electronics North America Cut Tape (CT) ? 6.219 - Immediate
0,23000 1
490-6521-2-ND GRM31CR71H475KA12L Murata Electronics North America Tape & Reel (TR) ? 0
0,06224 2.000
490-6521-1-ND GRM31CR71H475KA12L Murata Electronics North America Cut Tape (CT) ? 0
0,30000 1
Additional Resources
Standard Package ? 1
Other Names 490-1809-1

06:04:39 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,22700 2,27
50 0,12740 6,37
100 0,11320 11,32
250 0,08500 21,25
500 0,07506 37,53
1.000 0,06655 66,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1809-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 378.000 - Immediate
  • Unit Price: 0,05664
  • Digi-Reel® ? : 490-1809-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 381.550 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback