Add To Favorites
Product Overview
Digi-Key Part Number 490-6516-1-ND
Quantity Available 726
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31CR71A226ME15L

Description CAP CER 22UF 10V X7R 1206
Expanded Description 22µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-5309-1-ND GRM31CR71A226KE15L Murata Electronics North America Cut Tape (CT) ? 192.123 - Immediate
0,49000 1
Additional Resources
Standard Package ? 1
Other Names 490-6516-1

04:53:51 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,43000 4,30
50 0,26100 13,05
100 0,21500 21,50
250 0,17200 43,00
500 0,15664 78,32
1.000 0,14128 141,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6516-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,11057
  • Digi-Reel® ? : 490-6516-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 726 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : GRM31CR71A226ME15K-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,10443
Send Feedback