Add To Favorites
Product Overview
Digi-Key Part Number 490-3371-1-ND
Quantity Available 274.039
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31CR71A106KA01L

Description CAP CER 10UF 10V X7R 1206
Expanded Description 10µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-14831-2-ND GRM31CR71A106KA01K Murata Electronics North America Tape & Reel (TR) ? 0
0,04361 6.000
490-6518-1-ND GRM31CR71E106KA12L Murata Electronics North America Cut Tape (CT) ? 0
0,23000 1
490-3911-1-ND GRM31CR71C106KAC7L Murata Electronics North America Cut Tape (CT) ? 3 - Immediate
0,37000 1
490-6518-2-ND GRM31CR71E106KA12L Murata Electronics North America Tape & Reel (TR) ? 0
0,04904 2.000
Additional Resources
Standard Package ? 1
Other Names 490-3371-1

13:17:41 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,18900 1,89
50 0,10600 5,30
100 0,09430 9,43
250 0,07072 17,68
500 0,06248 31,24
1.000 0,05540 55,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3371-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 268.000 - Immediate
  • Unit Price: 0,04715
  • Digi-Reel® ? : 490-3371-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 274.039 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 490-14831-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,22000
  • Digi-Reel® ? : 490-14831-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback