Add To Favorites
Product Overview
Digi-Key Part Number 490-1812-1-ND
Quantity Available 5.857
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31CR61C475KA01L

Description CAP CER 4.7UF 16V X5R 1206
Expanded Description 4.7µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GRM31CR61C475KA01K-ND GRM31CR61C475KA01K Murata Electronics North America Tape & Reel (TR) ? 0
0,04560 6.000  Non-Stock ?
490-11639-1-ND GRM31CR61E475KA88L Murata Electronics North America Cut Tape (CT) ? 3 - Immediate
0,24000 1
490-3372-1-ND GRM319R61E475KA12D Murata Electronics North America Cut Tape (CT) ? 1.733 - Immediate
0,61000 1
GRM319R61E475KA12J-ND GRM319R61E475KA12J Murata Electronics North America Tape & Reel (TR) ? 0
0,12878 10.000  Non-Stock ?
490-3374-1-ND GRM319R61C475KA88D Murata Electronics North America Cut Tape (CT) ? 9.365 - Immediate
0,48000 1
Additional Resources
Standard Package ? 1
Other Names 490-1812-1

01:31:40 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22500 2,25
25 0,18000 4,50
50 0,15000 7,50
100 0,12740 12,74
250 0,10120 25,30
500 0,08996 44,98
1.000 0,07872 78,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1812-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05016
  • Digi-Reel® ? : 490-1812-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.857 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback