Add To Favorites
Product Overview
Digi-Key Part Number 490-4739-1-ND
Quantity Available 229.312
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31CR61C226ME15L

Description CAP CER 22UF 16V X5R 1206
Expanded Description 22µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6512-2-ND GRM31CR61C226KE15K Murata Electronics North America Tape & Reel (TR) ? 36.000 - Immediate
0,09790 6.000
490-5527-1-ND GRM31CR61E226KE15L Murata Electronics North America Cut Tape (CT) ? 449.007 - Immediate
0,80000 1
490-6512-1-ND GRM31CR61C226KE15K Murata Electronics North America Cut Tape (CT) ? 44.932 - Immediate
0,46000 1
490-6513-1-ND GRM31CR61C226KE15L Murata Electronics North America Cut Tape (CT) ? 9.101 - Immediate
0,96000 1
490-6513-2-ND GRM31CR61C226KE15L Murata Electronics North America Tape & Reel (TR) ? 6.000 - Immediate
0,23035 2.000
Additional Resources
Standard Package ? 1
Other Names 490-4739-1

11:40:35 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,91600 9,16
50 0,54640 27,32
100 0,44390 44,39
250 0,36876 92,19
500 0,33462 167,31
1.000 0,30731 307,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4739-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 226.000 - Immediate
  • Unit Price: 0,21853
  • Digi-Reel® ? : 490-4739-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 229.312 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : GRM31CR61C226ME15K-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,12094
Send Feedback