Add To Favorites
Product Overview
Digi-Key Part Number 490-6511-1-ND
Quantity Available 37.321
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31CR61C106KA88L

Description CAP CER 10UF 16V X5R 1206
Expanded Description 10µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-5961-1-ND GRM31CR61H106KA12L Murata Electronics North America Cut Tape (CT) ? 62.065 - Immediate
0,62000 1
490-6494-1-ND GRM319R61C106KE15D Murata Electronics North America Cut Tape (CT) ? 14.593 - Immediate
0,23000 1
490-5524-1-ND GRM31CR6YA106KA12L Murata Electronics North America Cut Tape (CT) ? 130.258 - Immediate
0,35000 1
490-3373-1-ND GRM31CR61E106KA12L Murata Electronics North America Cut Tape (CT) ? 855.906 - Immediate
0,44000 1
490-5525-1-ND GRM319R61E106KA12D Murata Electronics North America Cut Tape (CT) ? 442.431 - Immediate
0,64000 1
490-9698-1-ND GRM31CR61E106KA12K Murata Electronics North America Cut Tape (CT) ? 3.927 - Immediate
0,24000 1
Additional Resources
Standard Package ? 1
Other Names 490-6511-1

19:08:32 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,17900 1,79
50 0,10800 5,40
100 0,09070 9,07
250 0,07344 18,36
500 0,06478 32,39
1.000 0,05507 55,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6511-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,04751
  • Digi-Reel® ? : 490-6511-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.321 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 490-8340-2-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,04319
  • Cut Tape (CT) ? : 490-8340-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.585 - Immediate
  • Unit Price: 0,26000
  • Digi-Reel® ? : 490-8340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.585 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback