Add To Favorites
Product Overview
Digi-Key Part Number 490-1824-1-ND
Quantity Available 32.361
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31CR60J226KE19L

Description CAP CER 22UF 6.3V X5R 1206
Expanded Description 22µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6513-1-ND GRM31CR61C226KE15L Murata Electronics North America Cut Tape (CT) ? 28.493 - Immediate
0,94000 1
490-6509-1-ND GRM31CR61A226KE19K Murata Electronics North America Cut Tape (CT) ? 0
0,31000 1
490-6510-1-ND GRM31CR61A226KE19L Murata Electronics North America Cut Tape (CT) ? 137.430 - Immediate
1,03000 1
490-11638-1-ND GRM31CR60J226KE19K Murata Electronics North America Cut Tape (CT) ? 4.581 - Immediate
0,34000 1
490-5527-1-ND GRM31CR61E226KE15L Murata Electronics North America Cut Tape (CT) ? 309.742 - Immediate
0,79000 1
490-6509-2-ND GRM31CR61A226KE19K Murata Electronics North America Tape & Reel (TR) ? 0
0,06492 6.000
490-6512-2-ND GRM31CR61C226KE15K Murata Electronics North America Tape & Reel (TR) ? 36.000 - Immediate
0,09618 6.000
490-6513-2-ND GRM31CR61C226KE15L Murata Electronics North America Tape & Reel (TR) ? 26.000 - Immediate
0,22631 2.000
490-6512-1-ND GRM31CR61C226KE15K Murata Electronics North America Cut Tape (CT) ? 43.619 - Immediate
0,45000 1
Additional Resources
Standard Package ? 1
Other Names 490-1824-1

18:14:04 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,29000 2,90
50 0,17620 8,81
100 0,14520 14,52
250 0,11616 29,04
500 0,10580 52,90
1.000 0,09542 95,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1824-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,07468
  • Digi-Reel® ? : 490-1824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.361 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback