Add To Favorites
Product Overview
Digi-Key Part Number 490-1774-1-ND
Quantity Available 61.993
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM319R71H103KA01D

Description CAP CER 10000PF 50V X7R 1206
Expanded Description 10000pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GRM319R71H103KA01J-ND GRM319R71H103KA01J Murata Electronics North America Tape & Reel (TR) ? 0
0,03045 10.000  Non-Stock ?
490-10753-1-ND GRM319R72A103KA01D Murata Electronics North America Cut Tape (CT) ? 5.532 - Immediate
0,22000 1
Additional Resources
Standard Package ? 1
Other Names 490-1774-1

13:31:00 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,13200 1,32
25 0,09640 2,41
50 0,08020 4,01
100 0,06730 6,73
250 0,05452 13,63
500 0,04808 24,04
1.000 0,04088 40,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1774-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,03206
  • Digi-Reel® ? : 490-1774-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.993 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback