Add To Favorites
Product Overview
Digi-Key Part Number 490-1757-1-ND
Quantity Available 10.512
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM3195C1H133JA01D

Description CAP CER 0.013UF 50V NP0 1206
Expanded Description 0.013µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.013µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-1757-1

11:33:55 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27100 2,71
50 0,16440 8,22
100 0,13530 13,53
250 0,10828 27,07
500 0,09858 49,29
1.000 0,08892 88,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1757-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,06572
  • Digi-Reel® ? : 490-1757-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.512 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback