Add To Favorites
Product Overview
Digi-Key Part Number 490-1661-1-ND
Quantity Available 35.607
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR71H473KA01L

Description CAP CER 0.047UF 50V X7R 0805
Expanded Description 0.047µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-11601-1-ND GRM21BR71H473KA01K Murata Electronics North America Cut Tape (CT) ? 0
0,15000 1
490-3325-1-ND GRM21BR72A473KA01L Murata Electronics North America Cut Tape (CT) ? 34.426 - Immediate
0,35000 1
Additional Resources
Standard Package ? 1
Other Names 490-1661-1

23:34:16 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,10700 1,07
25 0,07760 1,94
50 0,06040 3,02
100 0,05010 5,01
250 0,04148 10,37
500 0,03514 17,57
1.000 0,02908 29,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1661-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,02446
  • Digi-Reel® ? : 490-1661-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.607 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback