Add To Favorites
Product Overview
Digi-Key Part Number 490-6487-1-ND
Quantity Available 6.238
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR71H105MA12L

Description CAP CER 1UF 50V X7R 0805
Expanded Description 1µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4736-1-ND GRM21BR71H105KA12L Murata Electronics North America Cut Tape (CT) ? 841.078 - Immediate
0,23000 1
Additional Resources
Standard Package ? 1
Other Names 490-6487-1

06:46:57 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,19600 1,96
50 0,11040 5,52
100 0,09800 9,80
250 0,07356 18,39
500 0,06496 32,48
1.000 0,05761 57,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6487-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,04903
  • Digi-Reel® ? : 490-6487-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.238 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback