Add To Favorites
Product Overview
Digi-Key Part Number 490-4736-1-ND
Quantity Available 922.601
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR71H105KA12L

Description CAP CER 1UF 50V X7R 0805
Expanded Description 1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-4736-1

00:50:20 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,23200 2,32
25 0,18560 4,64
50 0,15480 7,74
100 0,13160 13,16
250 0,10452 26,13
500 0,09288 46,44
1.000 0,08129 81,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4736-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 918.000 - Immediate
  • Unit Price: 0,06722
  • Digi-Reel® ? : 490-4736-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 922.601 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback