Add To Favorites
Product Overview
Digi-Key Part Number 490-1673-1-ND
Quantity Available 942.853
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR71E104KA01L

Description CAP CER 0.1UF 25V X7R 0805
Expanded Description 0.1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-1666-2-ND GRM21BR71H104KA01L Murata Electronics North America Tape & Reel (TR) ? 639.000 - Immediate
0,02770 3.000
490-9754-1-ND GRM21BR71H104KA01K Murata Electronics North America Cut Tape (CT) ? 15.103 - Immediate
0,17000 1
490-11598-1-ND GRM21BR71E104KA01K Murata Electronics North America Cut Tape (CT) ? 18.786 - Immediate
0,18000 1
490-1666-1-ND GRM21BR71H104KA01L Murata Electronics North America Cut Tape (CT) ? 652.273 - Immediate
0,17000 1
Additional Resources
Standard Package ? 1
Other Names 490-1673-1

16:26:09 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,42900 4,29
50 0,24740 12,37
100 0,20460 20,46
250 0,17228 43,07
500 0,14426 72,13
1.000 0,11845 118,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1673-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 939.000 - Immediate
  • Unit Price: 0,10122
  • Digi-Reel® ? : 490-1673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 943.853 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback