Add To Favorites
Product Overview
Digi-Key Part Number 490-11598-1-ND
Quantity Available 18.786
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR71E104KA01K

Description CAP CER 0.1UF 25V X7R 0805
Expanded Description 0.10µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11598-1

21:30:47 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,12500 1,25
50 0,07180 3,59
100 0,05930 5,93
250 0,04992 12,48
500 0,04180 20,90
1.000 0,03431 34,31
5.000 0,02901 145,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11598-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02496
  • Digi-Reel® ? : 490-11598-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.786 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback