Add To Favorites
Product Overview
Digi-Key Part Number 490-6479-1-ND
Quantity Available 448.037
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR71A475KA73K

Description CAP CER 4.7UF 10V X7R 0805
Expanded Description 4.7µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-8317-1-ND GRM21BR71C475KA73K Murata Electronics North America Cut Tape (CT) ? 10.126 - Immediate
0,37000 1
490-4522-1-ND GRM21BR71C475KA73L Murata Electronics North America Cut Tape (CT) ? 279.525 - Immediate
0,37000 1
Additional Resources
Standard Package ? 1
Other Names 490-6479-1

12:55:31 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,61000 6,10
50 0,37080 18,54
100 0,31120 31,12
250 0,25200 63,00
500 0,22228 111,14
1.000 0,18897 188,97
5.000 0,15931 796,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6479-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 430.000 - Immediate
  • Unit Price: 0,14078
  • Digi-Reel® ? : 490-6479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 448.037 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 490-6480-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 51.000 - Immediate
  • Unit Price: 0,04645
  • Cut Tape (CT) ? : 490-6480-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.292 - Immediate
  • Unit Price: 0,26000
  • Digi-Reel® ? : 490-6480-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.292 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback