Add To Favorites
Product Overview
Digi-Key Part Number 490-3905-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GRM21BR71A106KE51L

Description CAP CER 10UF 10V X7R 0805
Expanded Description 10µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6477-1-ND GRM21BR71A106KE51K Murata Electronics North America Cut Tape (CT) ? 0
0,52000 1
490-6477-2-ND GRM21BR71A106KE51K Murata Electronics North America Tape & Reel (TR) ? 0
0,09237 10.000
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-3905-1

10:25:13 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,36400 3,64
25 0,29120 7,28
50 0,24300 12,15
100 0,20630 20,63
250 0,16392 40,98
500 0,14570 72,85
1.000 0,12746 127,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3905-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,10556
  • Digi-Reel® ? : 490-3905-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback