Add To Favorites
Product Overview
Digi-Key Part Number 490-6476-1-ND
Quantity Available 27.486
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR70J106KE76K

Description CAP CER 10UF 6.3V X7R 0805
Expanded Description 10µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6477-1-ND GRM21BR71A106KE51K Murata Electronics North America Cut Tape (CT) ? 152.792 - Immediate
0,49000 1
490-3905-1-ND GRM21BR71A106KE51L Murata Electronics North America Cut Tape (CT) ? 2.240.740 - Immediate
0,49000 1
490-3904-1-ND GRM21BR70J106KE76L Murata Electronics North America Cut Tape (CT) ? 499.605 - Immediate
0,59000 1
Additional Resources
Standard Package ? 1
Other Names 490-6476-1

11:36:54 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,20000 2,00
50 0,11220 5,61
100 0,09980 9,98
250 0,07488 18,72
500 0,06614 33,07
1.000 0,05864 58,64
5.000 0,04866 243,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6476-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04367
  • Digi-Reel® ? : 490-6476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.486 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback