Add To Favorites
Product Overview
Digi-Key Part Number 490-10750-1-ND
Quantity Available 33.822
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR61H225KA73L

Description CAP CER 2.2UF 50V X5R 0805
Expanded Description 2.2µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10750-1

10:18:48 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,18900 1,89
50 0,11460 5,73
100 0,09630 9,63
250 0,07788 19,47
500 0,06874 34,37
1.000 0,05842 58,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10750-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,05041
  • Digi-Reel® ? : 490-10750-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.822 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : GRM21BR61H225KA73K-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,04354
Send Feedback