Add To Favorites
Product Overview
Digi-Key Part Number 490-3334-1-ND
Quantity Available 158.803
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR61E225KA12L

Description CAP CER 2.2UF 25V X5R 0805
Expanded Description 2.2µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-8303-1-ND GRM219R61E225KA12J Murata Electronics North America Cut Tape (CT) ? 9.146 - Immediate
0,27000 1  Non-Stock ?
490-8303-2-ND GRM219R61E225KA12J Murata Electronics North America Tape & Reel (TR) ? 10.000 - Immediate
0,04950 10.000  Non-Stock ?
490-8312-2-ND GRM21BR61E225KA12K Murata Electronics North America Tape & Reel (TR) ? 0
0,03601 10.000
490-1701-1-ND GRM219R61E225KA12D Murata Electronics North America Cut Tape (CT) ? 78.778 - Immediate
0,39000 1
490-8312-1-ND GRM21BR61E225KA12K Murata Electronics North America Cut Tape (CT) ? 2.981 - Immediate
0,23000 1
Additional Resources
Standard Package ? 1
Other Names 490-3334-1

03:51:47 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,36000 3,60
50 0,21940 10,97
100 0,18420 18,42
250 0,14912 37,28
500 0,13152 65,76
1.000 0,11182 111,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3334-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 156.000 - Immediate
  • Unit Price: 0,09647
  • Digi-Reel® ? : 490-3334-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 158.803 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback