Add To Favorites
Product Overview
Digi-Key Part Number 490-7215-1-ND
Quantity Available 5.826
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR61C475MA88L

Description CAP CER 4.7UF 16V X5R 0805
Expanded Description 4.7µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3338-1-ND GRM21BR61C475KA88L Murata Electronics North America Cut Tape (CT) ? 535.683 - Immediate
0,27000 1
490-6453-1-ND GRM219R61C475KE15D Murata Electronics North America Cut Tape (CT) ? 29.423 - Immediate
0,20000 1
490-6475-1-ND GRM21BR61E475KA12K Murata Electronics North America Cut Tape (CT) ? 46 - Immediate
0,14000 1
490-5422-1-ND GRM21BR61E475MA12L Murata Electronics North America Cut Tape (CT) ? 210.487 - Immediate
0,14000 1
490-7214-1-ND GRM21BR61C475KA88K Murata Electronics North America Cut Tape (CT) ? 33.569 - Immediate
0,29000 1
490-7214-6-ND GRM21BR61C475KA88K Murata Electronics North America Digi-Reel® ? 33.569 - Immediate
Digi-Reel® 1
490-3335-1-ND GRM21BR61E475KA12L Murata Electronics North America Cut Tape (CT) ? 1.567.110 - Immediate
0,17000 1
490-7215-2-ND GRM21BR61C475MA88L Murata Electronics North America Tape & Reel (TR) ? 3.000 - Immediate
0,04744 3.000
Additional Resources
Standard Package ? 1
Other Names 490-7215-1

05:07:43 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,20200 2,02
50 0,11620 5,81
100 0,09590 9,59
250 0,08072 20,18
500 0,06762 33,81
1.000 0,05551 55,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7214-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,04037
  • Digi-Reel® ? : 490-7215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.826 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback