Add To Favorites
Product Overview
Digi-Key Part Number 490-3337-1-ND
Quantity Available 70.532
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR61C335KA88L

Description CAP CER 3.3UF 16V X5R 0805
Expanded Description 3.3µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-8313-1-ND GRM21BR61E335KA12L Murata Electronics North America Cut Tape (CT) ? 9.363 - Immediate
0,40000 1
Additional Resources
Standard Package ? 1
Other Names 490-3337-1

11:27:21 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,20000 2,00
50 0,11220 5,61
100 0,09980 9,98
250 0,07488 18,72
500 0,06614 33,07
1.000 0,05864 58,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3337-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 69.000 - Immediate
  • Unit Price: 0,04991
  • Digi-Reel® ? : 490-3337-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 70.532 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback