Add To Favorites
Product Overview
Digi-Key Part Number 490-1709-1-ND
Quantity Available 855.959
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR61A106KE19L

Description CAP CER 10UF 10V X5R 0805
Expanded Description 10µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6473-1-ND GRM21BR61C106KE15K Murata Electronics North America Cut Tape (CT) ? 407.701 - Immediate
0,18000 1
490-6472-1-ND GRM21BR61A106KE19K Murata Electronics North America Cut Tape (CT) ? 33.908 - Immediate
0,18000 1
490-7207-1-ND GRM219R61E106KA12D Murata Electronics North America Cut Tape (CT) ? 344.156 - Immediate
0,23000 1
490-3886-1-ND GRM21BR61C106KE15L Murata Electronics North America Cut Tape (CT) ? 1.357.733 - Immediate
0,28000 1
490-5523-1-ND GRM21BR61E106KA73L Murata Electronics North America Cut Tape (CT) ? 1.075.879 - Immediate
0,21000 1
490-6473-2-ND GRM21BR61C106KE15K Murata Electronics North America Tape & Reel (TR) ? 350.000 - Immediate
0,02496 10.000
490-6472-2-ND GRM21BR61A106KE19K Murata Electronics North America Tape & Reel (TR) ? 30.000 - Immediate
0,02496 10.000
490-4735-1-ND GRM219R61A106KE44D Murata Electronics North America Cut Tape (CT) ? 3.778 - Immediate
0,17000 1
Additional Resources
Standard Package ? 1
Other Names 490-1709-1

08:48:04 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,23000 2,30
50 0,13220 6,61
100 0,10930 10,93
250 0,09200 23,00
500 0,07706 38,53
1.000 0,06323 63,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1709-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 807.000 - Immediate
  • Unit Price: 0,05404
  • Digi-Reel® ? : 490-1709-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 855.959 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback