Add To Favorites
Product Overview
Digi-Key Part Number 490-9749-1-ND
Quantity Available 2.475
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR60J475KA11L

Description CAP CER 4.7UF 6.3V X5R 0805
Expanded Description 4.7µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-9749-1

15:06:18 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,17900 1,79
50 0,10880 5,44
100 0,09150 9,15
250 0,07404 18,51
500 0,06536 32,68
1.000 0,05554 55,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9749-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,04792
  • Digi-Reel® ? : 490-9749-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback