Add To Favorites
Product Overview
Digi-Key Part Number 490-1718-1-ND
Quantity Available 640.728
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR60J106ME19L

Description CAP CER 10UF 6.3V X5R 0805
Expanded Description 10µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-5523-1-ND GRM21BR61E106KA73L Murata Electronics North America Cut Tape (CT) ? 1.072.892 - Immediate
0,21000 1
490-1717-1-ND GRM21BR60J106KE19L Murata Electronics North America Cut Tape (CT) ? 221.180 - Immediate
0,28000 1
490-1709-1-ND GRM21BR61A106KE19L Murata Electronics North America Cut Tape (CT) ? 855.659 - Immediate
0,34000 1
490-3340-1-ND GRM219R60J106KE19D Murata Electronics North America Cut Tape (CT) ? 361.616 - Immediate
0,33000 1
490-3886-1-ND GRM21BR61C106KE15L Murata Electronics North America Cut Tape (CT) ? 1.356.723 - Immediate
0,28000 1
490-4735-1-ND GRM219R61A106KE44D Murata Electronics North America Cut Tape (CT) ? 3.508 - Immediate
0,17000 1
490-6449-2-ND GRM219R60J106ME19D Murata Electronics North America Tape & Reel (TR) ? 8.000 - Immediate
0,04239 4.000
490-6470-2-ND GRM21BR60J106KE19K Murata Electronics North America Tape & Reel (TR) ? 10.000 - Immediate
0,02496 10.000
490-6472-2-ND GRM21BR61A106KE19K Murata Electronics North America Tape & Reel (TR) ? 30.000 - Immediate
0,02496 10.000
490-6473-2-ND GRM21BR61C106KE15K Murata Electronics North America Tape & Reel (TR) ? 350.000 - Immediate
0,02496 10.000
490-6474-2-ND GRM21BR61C106ME15L Murata Electronics North America Tape & Reel (TR) ? 33.000 - Immediate
0,02932 3.000
490-8301-2-ND GRM219R60J106KE19J Murata Electronics North America Tape & Reel (TR) ? 0
0,01728 10.000
490-8311-2-ND GRM21BR61A106ME19L Murata Electronics North America Tape & Reel (TR) ? 0
0,02233 3.000
GRM21BR60J106ME19K-ND GRM21BR60J106ME19K Murata Electronics North America Tape & Reel (TR) ? 0
0,01440 10.000  Non-Stock ?
490-8311-1-ND GRM21BR61A106ME19L Murata Electronics North America Cut Tape (CT) ? 0
0,13000 1
490-8301-1-ND GRM219R60J106KE19J Murata Electronics North America Cut Tape (CT) ? 6.008 - Immediate
0,12000 1
490-6449-1-ND GRM219R60J106ME19D Murata Electronics North America Cut Tape (CT) ? 14.138 - Immediate
0,25000 1
490-6470-1-ND GRM21BR60J106KE19K Murata Electronics North America Cut Tape (CT) ? 12.555 - Immediate
0,18000 1
490-6473-1-ND GRM21BR61C106KE15K Murata Electronics North America Cut Tape (CT) ? 406.679 - Immediate
0,18000 1
490-6474-1-ND GRM21BR61C106ME15L Murata Electronics North America Cut Tape (CT) ? 35.256 - Immediate
0,18000 1
490-6472-1-ND GRM21BR61A106KE19K Murata Electronics North America Cut Tape (CT) ? 33.908 - Immediate
0,18000 1
490-7207-1-ND GRM219R61E106KA12D Murata Electronics North America Cut Tape (CT) ? 439.650 - Immediate
0,23000 1
Additional Resources
Standard Package ? 1
Other Names 490-1718-1

17:24:21 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14600 1,46
50 0,08380 4,19
100 0,06920 6,92
250 0,05828 14,57
500 0,04880 24,40
1.000 0,04008 40,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1718-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 633.000 - Immediate
  • Unit Price: 0,03424
  • Digi-Reel® ? : 490-1718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 640.828 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback