Add To Favorites
Product Overview
Digi-Key Part Number 490-6467-1-ND
Quantity Available 78.862
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BC81E475KA12L

Description CAP CER 4.7UF 25V X6S 0805
Expanded Description 4.7µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-6467-1

16:09:59 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,10600 1,06
25 0,07720 1,93
50 0,05980 2,99
100 0,04960 4,96
250 0,04104 10,26
500 0,03476 17,38
1.000 0,02878 28,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6467-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 78.000 - Immediate
  • Unit Price: 0,02329
  • Digi-Reel® ? : 490-6467-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 78.862 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback