Add To Favorites
Product Overview
Digi-Key Part Number 490-11583-1-ND
Quantity Available 7.273
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM219R71E473KA01D

Description CAP CER 0.047UF 25V X7R 0805
Expanded Description 0.047µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11583-1

17:06:18 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,10600 1,06
50 0,06120 3,06
100 0,05060 5,06
250 0,04260 10,65
500 0,03570 17,85
1.000 0,02931 29,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11583-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02291
  • Digi-Reel® ? : 490-11583-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.273 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback